
CF12JT390R | |
|---|---|
DigiKey Part Number | CF12JT390RTR-ND - Tape & Reel (TR) CF12JT390RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT390R |
Description | RES 390 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT390R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR50J390R | TE Connectivity Passive Product | 16 505 | 1712-CFR50J390RCT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,64680 Kč | 16,17 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 250 | 0,41912 Kč | 104,78 Kč |
| 500 | 0,37166 Kč | 185,83 Kč |
| 1 000 | 0,33114 Kč | 331,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25899 Kč | 1 294,95 Kč |
| 10 000 | 0,23539 Kč | 2 353,90 Kč |
| 15 000 | 0,22325 Kč | 3 348,75 Kč |
| 25 000 | 0,20953 Kč | 5 238,25 Kč |
| 35 000 | 0,20133 Kč | 7 046,55 Kč |
| 50 000 | 0,19334 Kč | 9 667,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

