
CF12JT360R | |
|---|---|
DigiKey Part Number | CF12JT360RTR-ND - Tape & Reel (TR) CF12JT360RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT360R |
Description | RES 360 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,73900 Kč | 7,39 Kč |
| 25 | 0,55840 Kč | 13,96 Kč |
| 50 | 0,52980 Kč | 26,49 Kč |
| 100 | 0,47020 Kč | 47,02 Kč |
| 250 | 0,39748 Kč | 99,37 Kč |
| 500 | 0,35274 Kč | 176,37 Kč |
| 1 000 | 0,31434 Kč | 314,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24638 Kč | 1 231,90 Kč |
| 10 000 | 0,21558 Kč | 2 155,80 Kč |
| 15 000 | 0,21194 Kč | 3 179,10 Kč |
| 25 000 | 0,20532 Kč | 5 133,00 Kč |
| 35 000 | 0,19363 Kč | 6 777,05 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

