
CF12JT1K00 | |
|---|---|
DigiKey Part Number | CF12JT1K00TR-ND - Tape & Reel (TR) CF12JT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT1K00 |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,57500 Kč | 5,75 Kč |
| 25 | 0,49280 Kč | 12,32 Kč |
| 50 | 0,46400 Kč | 23,20 Kč |
| 100 | 0,39830 Kč | 39,83 Kč |
| 250 | 0,35232 Kč | 88,08 Kč |
| 500 | 0,31414 Kč | 157,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23714 Kč | 1 185,70 Kč |
| 10 000 | 0,19402 Kč | 1 940,20 Kč |
| 15 000 | 0,19113 Kč | 2 866,95 Kč |
| 25 000 | 0,18354 Kč | 4 588,50 Kč |
| 35 000 | 0,17990 Kč | 6 296,50 Kč |
| 50 000 | 0,16739 Kč | 8 369,50 Kč |
| 60 000 | 0,16672 Kč | 10 003,20 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

