1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT1K00

DigiKey Part Number
CF12JT1K00TR-ND - Tape & Reel (TR)
CF12JT1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT1K00
Description
RES 1K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,50400 Kč12,60 Kč
500,47460 Kč23,73 Kč
1000,40740 Kč40,74 Kč
2500,36032 Kč90,08 Kč
5000,32126 Kč160,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24253 Kč1 212,65 Kč
10 0000,19843 Kč1 984,30 Kč
15 0000,19548 Kč2 932,20 Kč
25 0000,18771 Kč4 692,75 Kč
35 0000,18398 Kč6 439,30 Kč
50 0000,17120 Kč8 560,00 Kč
60 0000,17050 Kč10 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč