15 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT15R0

DigiKey Part Number
CF12JT15R0TR-ND - Tape & Reel (TR)
CF12JT15R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT15R0
Description
RES 15 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT15R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 936
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,05000 Kč2,05 Kč
100,73900 Kč7,39 Kč
250,60760 Kč15,19 Kč
500,53380 Kč26,69 Kč
1000,47020 Kč47,02 Kč
2500,39748 Kč99,37 Kč
5000,35274 Kč176,37 Kč
1 0000,31434 Kč314,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24589 Kč1 229,45 Kč
10 0000,22347 Kč2 234,70 Kč
15 0000,21194 Kč3 179,10 Kč
25 0000,19890 Kč4 972,50 Kč
35 0000,19113 Kč6 689,55 Kč
50 0000,18354 Kč9 177,00 Kč
60 0000,17990 Kč10 794,00 Kč
120 0000,16739 Kč20 086,80 Kč
125 0000,16672 Kč20 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05000 Kč
Unit Price with VAT:2,48050 Kč