100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT100R

DigiKey Part Number
CF12JT100RTR-ND - Tape & Reel (TR)
CF12JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT100R
Description
RES 100 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR50J100RTE Connectivity Passive Product9 2061712-CFR50J100RCT-ND2,31000 KčSimilar
In-Stock: 54 548
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,64680 Kč16,17 Kč
500,56280 Kč28,14 Kč
1000,49560 Kč49,56 Kč
2500,41912 Kč104,78 Kč
5000,37166 Kč185,83 Kč
1 0000,33114 Kč331,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25899 Kč1 294,95 Kč
10 0000,23539 Kč2 353,90 Kč
15 0000,22325 Kč3 348,75 Kč
25 0000,20953 Kč5 238,25 Kč
35 0000,20133 Kč7 046,55 Kč
50 0000,19334 Kč9 667,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč