
CD18ZT0R00 | |
|---|---|
DigiKey Part Number | 738-CD18ZT0R00TR-ND - Tape & Reel (TR) 738-CD18ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD18ZT0R00 |
Description | RES 0 OHM JUMPER 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CD18ZT0R00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 25 | 0,57560 Kč | 14,39 Kč |
| 50 | 0,50060 Kč | 25,03 Kč |
| 100 | 0,44010 Kč | 44,01 Kč |
| 250 | 0,37288 Kč | 93,22 Kč |
| 500 | 0,33076 Kč | 165,38 Kč |
| 1 000 | 0,29448 Kč | 294,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22999 Kč | 1 149,95 Kč |
| 10 000 | 0,20885 Kč | 2 088,50 Kč |
| 15 000 | 0,19797 Kč | 2 969,55 Kč |
| 25 000 | 0,18568 Kč | 4 642,00 Kč |
| 35 000 | 0,17835 Kč | 6 242,25 Kč |
| 50 000 | 0,17119 Kč | 8 559,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

