0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14ZT0R00

DigiKey Part Number
CD14ZT0R00TR-ND - Tape & Reel (TR)
CD14ZT0R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD14ZT0R00
Description
RES 0 OHM JUMPER 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CD14ZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,67200 Kč16,80 Kč
500,58800 Kč29,40 Kč
1000,51660 Kč51,66 Kč
2500,43760 Kč109,40 Kč
5000,38804 Kč194,02 Kč
1 0000,34605 Kč346,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27117 Kč1 355,85 Kč
10 0000,24662 Kč2 466,20 Kč
15 0000,23402 Kč3 510,30 Kč
25 0000,21975 Kč5 493,75 Kč
35 0000,21124 Kč7 393,40 Kč
50 0000,20293 Kč10 146,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč