
CB5JBR300 | |
|---|---|
DigiKey Part Number | CB5JBR300-ND |
Manufacturer | |
Manufacturer Product Number | CB5JBR300 |
Description | RES 0.3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB5JBR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Square x 0.866" L (9.50mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 Kč | 9,65 Kč |
| 10 | 6,22100 Kč | 62,21 Kč |
| 25 | 5,28080 Kč | 132,02 Kč |
| 50 | 4,68940 Kč | 234,47 Kč |
| 100 | 4,18430 Kč | 418,43 Kč |
| 250 | 3,62996 Kč | 907,49 Kč |
| 750 | 3,10436 Kč | 2 328,27 Kč |
| 1 500 | 2,83581 Kč | 4 253,72 Kč |
| 5 250 | 2,65451 Kč | 13 936,18 Kč |
| Unit Price without VAT: | 9,65000 Kč |
|---|---|
| Unit Price with VAT: | 11,67650 Kč |

