
CB5JB270R | |
|---|---|
DigiKey Part Number  | 738-CB5JB270R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CB5JB270R  | 
Description  | RES 270 OHM 5% 5W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CB5JB270R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 275°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.866" L x 0.374" W (22.00mm x 9.50mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 6,30400 Kč | 63,04 Kč | 
| 25 | 5,35120 Kč | 133,78 Kč | 
| 50 | 4,75200 Kč | 237,60 Kč | 
| 100 | 4,24030 Kč | 424,03 Kč | 
| 250 | 3,67852 Kč | 919,63 Kč | 
| 750 | 3,14587 Kč | 2 359,40 Kč | 
| 1 500 | 2,87373 Kč | 4 310,60 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 

