
CB5JB25R0 | |
|---|---|
DigiKey Part Number | CB5JB25R0-ND |
Manufacturer | |
Manufacturer Product Number | CB5JB25R0 |
Description | RES 25 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB5JB25R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 0.866" L (9.50mm x 22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00525R00JE12 | Vishay Dale | 367 | 541-CW00525R00JE12-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 50 | 4,79600 Kč | 239,80 Kč |
| 100 | 4,27940 Kč | 427,94 Kč |
| 250 | 3,71244 Kč | 928,11 Kč |
| 750 | 3,17489 Kč | 2 381,17 Kč |
| 1 500 | 2,90025 Kč | 4 350,38 Kč |
| 5 250 | 2,50452 Kč | 13 148,73 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

