
BR1FB20L0 | |
|---|---|
DigiKey Part Number | 738-BR1FB20L0-ND |
Manufacturer | |
Manufacturer Product Number | BR1FB20L0 |
Description | RES 0.02 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR1FB20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.450" L x 0.065" W (11.43mm x 1.65mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 14,86640 Kč | 371,66 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 200 | 10,86330 Kč | 2 172,66 Kč |
| 400 | 9,90633 Kč | 3 962,53 Kč |
| 600 | 9,41445 Kč | 5 648,67 Kč |
| 1 000 | 8,85780 Kč | 8 857,80 Kč |
| 5 000 | 7,48415 Kč | 37 420,75 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

