ASRM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASRM Series
ASR/ASRM Resistors

ASRM2JA330R

DigiKey Part Number
738-ASRM2JA330RCT-ND - Cut Tape (CT)
738-ASRM2JA330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM2JA330R
Description
RES 330 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM2JA330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
1011,21400 Kč112,14 Kč
259,57080 Kč239,27 Kč
508,53880 Kč426,94 Kč
1007,65870 Kč765,87 Kč
2506,69288 Kč1 673,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,08908 Kč3 044,54 Kč
1 0005,57538 Kč5 575,38 Kč
1 5005,31163 Kč7 967,44 Kč
2 5005,01300 Kč12 532,50 Kč
3 5004,83508 Kč16 922,78 Kč
5 0004,66125 Kč23 306,25 Kč
6 0004,57788 Kč27 467,28 Kč
12 0004,29164 Kč51 499,68 Kč
12 5004,27620 Kč53 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč