


ASRM2JA1K00 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA1K00CT-ND - Cut Tape (CT) 738-ASRM2JA1K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA1K00 |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 11,21400 Kč | 112,14 Kč |
| 25 | 9,57080 Kč | 239,27 Kč |
| 50 | 8,53880 Kč | 426,94 Kč |
| 100 | 7,65870 Kč | 765,87 Kč |
| 250 | 6,69288 Kč | 1 673,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,08908 Kč | 3 044,54 Kč |
| 1 000 | 5,57538 Kč | 5 575,38 Kč |
| 1 500 | 5,31163 Kč | 7 967,44 Kč |
| 2 500 | 5,01300 Kč | 12 532,50 Kč |
| 3 500 | 4,83508 Kč | 16 922,78 Kč |
| 5 000 | 4,66125 Kč | 23 306,25 Kč |
| 6 000 | 4,57788 Kč | 27 467,28 Kč |
| 12 000 | 4,29164 Kč | 51 499,68 Kč |
| 12 500 | 4,27620 Kč | 53 452,50 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |

