


ASRM2JA1K00 | |
|---|---|
DigiKey Part Number  | 738-ASRM2JA1K00CT-ND - Cut Tape (CT) 738-ASRM2JA1K00TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | ASRM2JA1K00  | 
Description  | RES 1K OHM 5% 2W AXIAL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ASRM2JA1K00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Pulse Withstanding, Safety  | |
Temperature Coefficient  | 0/ -1800ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.197" Dia x 0.591" L (5.00mm x 15.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč | 
| 10 | 11,21400 Kč | 112,14 Kč | 
| 25 | 9,57080 Kč | 239,27 Kč | 
| 50 | 8,53880 Kč | 426,94 Kč | 
| 100 | 7,65870 Kč | 765,87 Kč | 
| 250 | 6,69288 Kč | 1 673,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 6,08908 Kč | 3 044,54 Kč | 
| 1 000 | 5,57538 Kč | 5 575,38 Kč | 
| 1 500 | 5,31163 Kč | 7 967,44 Kč | 
| 2 500 | 5,01300 Kč | 12 532,50 Kč | 
| 3 500 | 4,83508 Kč | 16 922,78 Kč | 
| 5 000 | 4,66125 Kč | 23 306,25 Kč | 
| 6 000 | 4,57788 Kč | 27 467,28 Kč | 
| 12 000 | 4,29164 Kč | 51 499,68 Kč | 
| 12 500 | 4,27620 Kč | 53 452,50 Kč | 
| Unit Price without VAT: | 17,27000 Kč | 
|---|---|
| Unit Price with VAT: | 20,89670 Kč | 

