


ASRM1JA330R | |
|---|---|
DigiKey Part Number  | 738-ASRM1JA330RCT-ND - Cut Tape (CT) 738-ASRM1JA330RTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | ASRM1JA330R  | 
Description  | RES 330 OHM 5% 1W AXIAL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ASRM1JA330R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Pulse Withstanding, Safety  | |
Temperature Coefficient  | 0/ -1800ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.157" Dia x 0.433" L (4.00mm x 11.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 7,01200 Kč | 70,12 Kč | 
| 25 | 5,94200 Kč | 148,55 Kč | 
| 50 | 5,28060 Kč | 264,03 Kč | 
| 100 | 4,71670 Kč | 471,67 Kč | 
| 250 | 4,09628 Kč | 1 024,07 Kč | 
| 500 | 3,70888 Kč | 1 854,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 3,37889 Kč | 3 378,89 Kč | 
| 2 000 | 3,09864 Kč | 6 197,28 Kč | 
| 3 000 | 2,95466 Kč | 8 863,98 Kč | 
| 5 000 | 2,79175 Kč | 13 958,75 Kč | 
| 7 000 | 2,69464 Kč | 18 862,48 Kč | 
| 10 000 | 2,59977 Kč | 25 997,70 Kč | 
| 12 000 | 2,55428 Kč | 30 651,36 Kč | 
| 24 000 | 2,39810 Kč | 57 554,40 Kč | 
| 25 000 | 2,38966 Kč | 59 741,50 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 

