


ASRM1JA1K00 | |
|---|---|
DigiKey Part Number | ASRM1JA1K00CT-ND - Cut Tape (CT) ASRM1JA1K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA1K00 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA1K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,43420 Kč | 271,71 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 250 | 4,21724 Kč | 1 054,31 Kč |
| 500 | 3,81786 Kč | 1 908,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,47832 Kč | 3 478,32 Kč |
| 2 000 | 3,18981 Kč | 6 379,62 Kč |
| 3 000 | 3,04156 Kč | 9 124,68 Kč |
| 5 000 | 2,87383 Kč | 14 369,15 Kč |
| 7 000 | 2,77390 Kč | 19 417,30 Kč |
| 10 000 | 2,67624 Kč | 26 762,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

