1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA1K00

DigiKey Part Number
ASRM1JA1K00CT-ND - Cut Tape (CT)
ASRM1JA1K00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA1K00
Description
RES 1K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 952
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,20200 Kč72,02 Kč
256,12320 Kč153,08 Kč
505,43420 Kč271,71 Kč
1004,85470 Kč485,47 Kč
2504,21724 Kč1 054,31 Kč
5003,81786 Kč1 908,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,47832 Kč3 478,32 Kč
2 0003,18981 Kč6 379,62 Kč
3 0003,04156 Kč9 124,68 Kč
5 0002,87383 Kč14 369,15 Kč
7 0002,77390 Kč19 417,30 Kč
10 0002,67624 Kč26 762,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč