


ASRM1JA10R0 | |
|---|---|
DigiKey Part Number | ASRM1JA10R0CT-ND - Cut Tape (CT) ASRM1JA10R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA10R0 |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,24200 Kč | 62,42 Kč |
| 25 | 5,26800 Kč | 131,70 Kč |
| 50 | 4,28180 Kč | 214,09 Kč |
| 100 | 3,67020 Kč | 367,02 Kč |
| 250 | 3,56948 Kč | 892,37 Kč |
| 500 | 3,51454 Kč | 1 757,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,12402 Kč | 3 124,02 Kč |
| 2 000 | 2,53417 Kč | 5 068,34 Kč |
| 3 000 | 2,46863 Kč | 7 405,89 Kč |
| 5 000 | 2,40309 Kč | 12 015,45 Kč |
| 7 000 | 2,39507 Kč | 16 765,49 Kč |
| 10 000 | 2,39090 Kč | 23 909,00 Kč |
| 12 000 | 2,37655 Kč | 28 518,60 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

