


ASRM1JA10R0 | |
|---|---|
DigiKey Part Number | ASRM1JA10R0CT-ND - Cut Tape (CT) ASRM1JA10R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA10R0 |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,48520 Kč | 224,26 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,74268 Kč | 935,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80008 Kč | 2 800,08 Kč |
| 2 000 | 2,77804 Kč | 5 556,08 Kč |
| 3 000 | 2,75599 Kč | 8 267,97 Kč |
| 5 000 | 2,71949 Kč | 13 597,45 Kč |
| 7 000 | 2,62376 Kč | 18 366,32 Kč |
| 10 000 | 2,57784 Kč | 25 778,40 Kč |
| 12 000 | 2,46643 Kč | 29 597,16 Kč |
| 24 000 | 2,41172 Kč | 57 881,28 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

