10 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA10K0

DigiKey Part Number
ASRM1JA10K0CT-ND - Cut Tape (CT)
ASRM1JA10K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA10K0
Description
RES 10K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 939
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,07600 Kč70,76 Kč
255,99720 Kč149,93 Kč
505,32920 Kč266,46 Kč
1004,76020 Kč476,02 Kč
2504,13408 Kč1 033,52 Kč
5003,74310 Kč1 871,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,41008 Kč3 410,08 Kč
2 0003,12723 Kč6 254,46 Kč
3 0002,98193 Kč8 945,79 Kč
5 0002,81751 Kč14 087,55 Kč
7 0002,71951 Kč19 036,57 Kč
10 0002,62376 Kč26 237,60 Kč
12 0002,57785 Kč30 934,20 Kč
24 0002,42023 Kč58 085,52 Kč
25 0002,41171 Kč60 292,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč