


ASRM1JA100R | |
|---|---|
DigiKey Part Number | ASRM1JA100RCT-ND - Cut Tape (CT) ASRM1JA100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 7,01200 Kč | 70,12 Kč |
| 25 | 5,94200 Kč | 148,55 Kč |
| 50 | 5,28060 Kč | 264,03 Kč |
| 100 | 4,71670 Kč | 471,67 Kč |
| 250 | 4,09628 Kč | 1 024,07 Kč |
| 500 | 3,70888 Kč | 1 854,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37889 Kč | 3 378,89 Kč |
| 2 000 | 3,09864 Kč | 6 197,28 Kč |
| 3 000 | 2,95466 Kč | 8 863,98 Kč |
| 5 000 | 2,79175 Kč | 13 958,75 Kč |
| 7 000 | 2,69464 Kč | 18 862,48 Kč |
| 10 000 | 2,59977 Kč | 25 997,70 Kč |
| 12 000 | 2,55428 Kč | 30 651,36 Kč |
| 24 000 | 2,39810 Kč | 57 554,40 Kč |
| 25 000 | 2,38966 Kč | 59 741,50 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

