100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA100K

DigiKey Part Number
ASRM1JA100KCT-ND - Cut Tape (CT)
ASRM1JA100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA100K
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,15300 Kč71,53 Kč
256,08160 Kč152,04 Kč
505,39740 Kč269,87 Kč
1004,82180 Kč482,18 Kč
2504,18860 Kč1 047,15 Kč
5003,79194 Kč1 895,97 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,45471 Kč3 454,71 Kč
2 0003,16816 Kč6 336,32 Kč
3 0003,02092 Kč9 062,76 Kč
5 0002,85433 Kč14 271,65 Kč
7 0002,75507 Kč19 285,49 Kč
10 0002,65808 Kč26 580,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč