


ASRM1JA100K | |
|---|---|
DigiKey Part Number | ASRM1JA100KCT-ND - Cut Tape (CT) ASRM1JA100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,76020 Kč | 476,02 Kč |
| 250 | 4,13408 Kč | 1 033,52 Kč |
| 500 | 3,74310 Kč | 1 871,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13080 Kč | 3 130,80 Kč |
| 2 000 | 2,98749 Kč | 5 974,98 Kč |
| 3 000 | 2,98193 Kč | 8 945,79 Kč |
| 5 000 | 2,81751 Kč | 14 087,55 Kč |
| 7 000 | 2,71951 Kč | 19 036,57 Kč |
| 10 000 | 2,62376 Kč | 26 237,60 Kč |
| 12 000 | 2,57785 Kč | 30 934,20 Kč |
| 24 000 | 2,52756 Kč | 60 661,44 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

