


ASRM12JA820R | |
|---|---|
DigiKey Part Number | 738-ASRM12JA820RCT-ND - Cut Tape (CT) 738-ASRM12JA820RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA820R |
Description | RES, SURGE, 1/2W, 820 OHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 Kč | 6,36 Kč |
| 10 | 4,08600 Kč | 40,86 Kč |
| 25 | 3,44920 Kč | 86,23 Kč |
| 50 | 3,05500 Kč | 152,75 Kč |
| 100 | 2,71430 Kč | 271,43 Kč |
| 250 | 2,34304 Kč | 585,76 Kč |
| 500 | 2,11022 Kč | 1 055,11 Kč |
| 1 000 | 1,91189 Kč | 1 911,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74343 Kč | 3 486,86 Kč |
| 4 000 | 1,60033 Kč | 6 401,32 Kč |
| 6 000 | 1,52676 Kč | 9 160,56 Kč |
| 10 000 | 1,44355 Kč | 14 435,50 Kč |
| 14 000 | 1,39396 Kč | 19 515,44 Kč |
| 20 000 | 1,34551 Kč | 26 910,20 Kč |
| 24 000 | 1,32227 Kč | 31 734,48 Kč |
| 48 000 | 1,24251 Kč | 59 640,48 Kč |
| 50 000 | 1,23821 Kč | 61 910,50 Kč |
| Unit Price without VAT: | 6,36000 Kč |
|---|---|
| Unit Price with VAT: | 7,69560 Kč |

