


ASRM12JA680R | |
|---|---|
DigiKey Part Number  | 738-ASRM12JA680RCT-ND - Cut Tape (CT) 738-ASRM12JA680RTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | ASRM12JA680R  | 
Description  | RES, SURGE, 1/2W, 680 OHM, 5%  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ASRM12JA680R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Pulse Withstanding, Safety  | |
Temperature Coefficient  | 0/ -1800ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.118" Dia x 0.354" L (3.00mm x 9.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč | 
| 10 | 4,14000 Kč | 41,40 Kč | 
| 25 | 3,49560 Kč | 87,39 Kč | 
| 50 | 3,09600 Kč | 154,80 Kč | 
| 100 | 2,75060 Kč | 275,06 Kč | 
| 250 | 2,37440 Kč | 593,60 Kč | 
| 500 | 2,13844 Kč | 1 069,22 Kč | 
| 1 000 | 1,93745 Kč | 1 937,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 1,76674 Kč | 3 533,48 Kč | 
| 4 000 | 1,62172 Kč | 6 486,88 Kč | 
| 6 000 | 1,54717 Kč | 9 283,02 Kč | 
| 10 000 | 1,46285 Kč | 14 628,50 Kč | 
| 14 000 | 1,41259 Kč | 19 776,26 Kč | 
| 20 000 | 1,36350 Kč | 27 270,00 Kč | 
| 24 000 | 1,33995 Kč | 32 158,80 Kč | 
| 48 000 | 1,25912 Kč | 60 437,76 Kč | 
| 50 000 | 1,25476 Kč | 62 738,00 Kč | 
| Unit Price without VAT: | 6,45000 Kč | 
|---|---|
| Unit Price with VAT: | 7,80450 Kč | 

