


ASRM12JA3K90 | |
|---|---|
DigiKey Part Number | 738-ASRM12JA3K90CT-ND - Cut Tape (CT) 738-ASRM12JA3K90TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA3K90 |
Description | RES, SURGE, 1/2W, 3.9 KOHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA3K90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,12460 Kč | 156,23 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,39628 Kč | 599,07 Kč |
| 500 | 2,15818 Kč | 1 079,09 Kč |
| 1 000 | 1,95533 Kč | 1 955,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,78305 Kč | 3 566,10 Kč |
| 4 000 | 1,63669 Kč | 6 546,76 Kč |
| 6 000 | 1,56145 Kč | 9 368,70 Kč |
| 10 000 | 1,47635 Kč | 14 763,50 Kč |
| 14 000 | 1,42563 Kč | 19 958,82 Kč |
| 20 000 | 1,37608 Kč | 27 521,60 Kč |
| 24 000 | 1,35232 Kč | 32 455,68 Kč |
| 48 000 | 1,27074 Kč | 60 995,52 Kč |
| 50 000 | 1,26634 Kč | 63 317,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

