


ASRM12JA330R | |
|---|---|
DigiKey Part Number | 738-ASRM12JA330RCT-ND - Cut Tape (CT) 738-ASRM12JA330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA330R |
Description | RES 330 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA330R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83260 Kč | 283,26 Kč |
| 250 | 2,44416 Kč | 611,04 Kč |
| 500 | 2,20102 Kč | 1 100,51 Kč |
| 1 000 | 1,99439 Kč | 1 994,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,81874 Kč | 3 637,48 Kč |
| 4 000 | 1,66939 Kč | 6 677,56 Kč |
| 6 000 | 1,59270 Kč | 9 556,20 Kč |
| 10 000 | 1,50587 Kč | 15 058,70 Kč |
| 14 000 | 1,45414 Kč | 20 357,96 Kč |
| 20 000 | 1,40361 Kč | 28 072,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

