ASRM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASRM Series
ASR/ASRM Resistors

ASRM12JA330K

DigiKey Part Number
738-ASRM12JA330KCT-ND - Cut Tape (CT)
738-ASRM12JA330KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA330K
Description
RES, SURGE, 1/2W, 330 KOHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
104,14000 Kč41,40 Kč
253,49560 Kč87,39 Kč
503,09600 Kč154,80 Kč
1002,75060 Kč275,06 Kč
2502,37440 Kč593,60 Kč
5002,13844 Kč1 069,22 Kč
1 0001,93745 Kč1 937,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,76674 Kč3 533,48 Kč
4 0001,62172 Kč6 486,88 Kč
6 0001,54717 Kč9 283,02 Kč
10 0001,46285 Kč14 628,50 Kč
14 0001,41259 Kč19 776,26 Kč
20 0001,36350 Kč27 270,00 Kč
24 0001,33995 Kč32 158,80 Kč
48 0001,25912 Kč60 437,76 Kč
50 0001,25476 Kč62 738,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč