2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA2K20

DigiKey Part Number
738-ASRM12JA2K20CT-ND - Cut Tape (CT)
738-ASRM12JA2K20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA2K20
Description
RES 2.2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,36000 Kč6,36 Kč
104,08600 Kč40,86 Kč
253,44920 Kč86,23 Kč
503,05500 Kč152,75 Kč
1002,71430 Kč271,43 Kč
2502,34304 Kč585,76 Kč
5002,11022 Kč1 055,11 Kč
1 0001,91189 Kč1 911,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,74343 Kč3 486,86 Kč
4 0001,60033 Kč6 401,32 Kč
6 0001,52676 Kč9 160,56 Kč
10 0001,44355 Kč14 435,50 Kč
14 0001,39396 Kč19 515,44 Kč
20 0001,34551 Kč26 910,20 Kč
24 0001,32227 Kč31 734,48 Kč
48 0001,24251 Kč59 640,48 Kč
50 0001,23821 Kč61 910,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,36000 Kč
Unit Price with VAT:7,69560 Kč