10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA10K0

DigiKey Part Number
738-ASRM12JA10K0CT-ND - Cut Tape (CT)
738-ASRM12JA10K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA10K0
Description
RES 10K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 716
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 $0,32 $
100,20300 $2,03 $
250,17160 $4,29 $
500,15180 $7,59 $
1000,13490 $13,49 $
2500,11640 $29,10 $
5000,10482 $52,41 $
1 0000,09498 $94,98 $
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,08662 $173,24 $
4 0000,07950 $318,00 $
6 0000,07585 $455,10 $
10 0000,07172 $717,20 $
14 0000,06925 $969,50 $
20 0000,06685 $1 337,00 $
Manufacturers Standard Package
Unit Price without VAT:0,32000 $
Unit Price with VAT:0,38720 $