


ASRM12JA100K | |
|---|---|
DigiKey Part Number | 738-ASRM12JA100KCT-ND - Cut Tape (CT) 738-ASRM12JA100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA100K |
Description | RES 100K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,57880 Kč | 89,47 Kč |
| 50 | 3,16580 Kč | 158,29 Kč |
| 100 | 2,81340 Kč | 281,34 Kč |
| 250 | 2,42760 Kč | 606,90 Kč |
| 500 | 2,18608 Kč | 1 093,04 Kč |
| 1 000 | 1,98086 Kč | 1 980,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,80640 Kč | 3 612,80 Kč |
| 4 000 | 1,65807 Kč | 6 632,28 Kč |
| 6 000 | 1,58189 Kč | 9 491,34 Kč |
| 10 000 | 1,49565 Kč | 14 956,50 Kč |
| 14 000 | 1,44427 Kč | 20 219,78 Kč |
| 20 000 | 1,39409 Kč | 27 881,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

