
OXY-FLEX-1 | |
|---|---|
DigiKey Part Number | 1921-OXY-FLEX-1-ND |
Manufacturer | |
Manufacturer Product Number | OXY-FLEX-1 |
Description | SENSOR OXYGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232 |
Category | Accuracy ±1% |
Manufacturer SST Sensing Ltd. | Output 0V ~ 10V, 4mA ~ 20mA, RS232 |
Series | Operating Temperature -10°C ~ 85°C |
Packaging Bulk | Voltage - Supply 21.6V ~ 26.4V |
Part Status Active | Current - Supply 500mA |
Type Oxygen (O2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 657,90000 Kč | 25 657,90 Kč |
| 5 | 24 379,16200 Kč | 121 895,81 Kč |
| Unit Price without VAT: | 25 657,90000 Kč |
|---|---|
| Unit Price with VAT: | 31 046,05900 Kč |


