
LLC700D3LSH | |
|---|---|
DigiKey Part Number | 1921-1021-ND |
Manufacturer | |
Manufacturer Product Number | LLC700D3LSH |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC700D3LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,66000 Kč | 939,66 Kč |
| 5 | 864,57200 Kč | 4 322,86 Kč |
| 10 | 836,60200 Kč | 8 366,02 Kč |
| 25 | 803,11480 Kč | 20 077,87 Kč |
| 50 | 780,21000 Kč | 39 010,50 Kč |
| 100 | 759,18270 Kč | 75 918,27 Kč |
| Unit Price without VAT: | 939,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,98860 Kč |


