
LLC610D3LSH | |
|---|---|
DigiKey Part Number | 1921-1019-ND |
Manufacturer | |
Manufacturer Product Number | LLC610D3LSH |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC610D3LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,27000 Kč | 1 230,27 Kč |
| 5 | 1 135,19400 Kč | 5 675,97 Kč |
| 10 | 1 099,79100 Kč | 10 997,91 Kč |
| 25 | 1 057,44240 Kč | 26 436,06 Kč |
| 50 | 1 028,44840 Kč | 51 422,42 Kč |
| 100 | 1 001,83560 Kč | 100 183,56 Kč |
| Unit Price without VAT: | 1 230,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,62670 Kč |

