Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC600D3SH

DigiKey Part Number
1921-1016-ND
Manufacturer
Manufacturer Product Number
LLC600D3SH
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC600D3SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-25°C ~ 80°C
Voltage Rating
4.5V ~ 15.4V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1862,18000 Kč862,18 Kč
5793,22000 Kč3 966,10 Kč
10767,51900 Kč7 675,19 Kč
25736,80320 Kč18 420,08 Kč
50715,78820 Kč35 789,41 Kč
100696,50160 Kč69 650,16 Kč
Manufacturers Standard Package
Unit Price without VAT:862,18000 Kč
Unit Price with VAT:1 043,23780 Kč