
LLC500D3 | |
|---|---|
DigiKey Part Number | 1921-1012-ND |
Manufacturer | |
Manufacturer Product Number | LLC500D3 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
EDA/CAD Models | LLC500D3 Models |
Category | Output Configuration Push-Pull |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,49000 Kč | 902,49 Kč |
| 5 | 829,71400 Kč | 4 148,57 Kč |
| 10 | 802,62800 Kč | 8 026,28 Kč |
| 25 | 770,24040 Kč | 19 256,01 Kč |
| 50 | 748,07480 Kč | 37 403,74 Kč |
| 100 | 727,74030 Kč | 72 774,03 Kč |
| Unit Price without VAT: | 902,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,01290 Kč |



