
SCM5R5155A | |
|---|---|
DigiKey Part Number | 3239-SCM5R5155A-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5155A |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38,53600 Kč | 192,68 Kč |
| 10 | 38,11900 Kč | 381,19 Kč |
| 100 | 37,49400 Kč | 3 749,40 Kč |
| 500 | 36,45250 Kč | 18 226,25 Kč |
| 1 000 | 35,61930 Kč | 35 619,30 Kč |
| 2 500 | 34,99440 Kč | 87 486,00 Kč |
| Unit Price without VAT: | 38,53600 Kč |
|---|---|
| Unit Price with VAT: | 46,62856 Kč |


