5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE5R5H505

DigiKey Part Number
3239-SCE5R5H505-ND
Manufacturer
Manufacturer Product Number
SCE5R5H505
Description
CAP 5.5V -20% +80% 5.0F T/H
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sruite Electronic Technology (US)
Series
Packaging
Box
Part Status
Active
Capacitance
5 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
60Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.976" (24.80mm)
Size / Dimension
0.976" Dia (24.80mm)
Height - Seated (Max)
0.283" (7.20mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sruite Electronic Technology (US)
A separate 1 678,79 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
577,48200 Kč387,41 Kč
5075,59280 Kč3 779,64 Kč
10074,12290 Kč7 412,29 Kč
50071,39320 Kč35 696,60 Kč
1 00068,03352 Kč68 033,52 Kč
2 00064,04390 Kč128 087,80 Kč
5 00060,47424 Kč302 371,20 Kč
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč