
SCE5R5C474 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5C474-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5C474 |
Description | CAP 5.5V -20% +80% 0.47F T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38,84600 Kč | 194,23 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 50 | 37,79640 Kč | 1 889,82 Kč |
| 100 | 37,16650 Kč | 3 716,65 Kč |
| 500 | 36,32654 Kč | 18 163,27 Kč |
| 1 000 | 35,27664 Kč | 35 276,64 Kč |
| 2 000 | 34,22674 Kč | 68 453,48 Kč |
| 5 000 | 31,28702 Kč | 156 435,10 Kč |
| Unit Price without VAT: | 38,84600 Kč |
|---|---|
| Unit Price with VAT: | 47,00366 Kč |

