
SCE5R5C105 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5C105-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5C105 |
Description | CAP 5.5V -20% +80% 1.0F T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,33400 Kč | 266,67 Kč |
| 50 | 52,70500 Kč | 2 635,25 Kč |
| 100 | 52,28500 Kč | 5 228,50 Kč |
| 500 | 51,86506 Kč | 25 932,53 Kč |
| 1 000 | 49,55528 Kč | 49 555,28 Kč |
| 2 000 | 47,45548 Kč | 94 910,96 Kč |
| 5 000 | 43,88582 Kč | 219 429,10 Kč |
| Unit Price without VAT: | 53,33400 Kč |
|---|---|
| Unit Price with VAT: | 64,53414 Kč |



