
SCE5R5C104 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5C104-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5C104 |
Description | CAP 5.5V -20% +80% 0.1F T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,64600 Kč | 173,23 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| 50 | 33,59680 Kč | 1 679,84 Kč |
| 100 | 32,75690 Kč | 3 275,69 Kč |
| 500 | 31,91696 Kč | 15 958,48 Kč |
| 1 000 | 31,07704 Kč | 31 077,04 Kč |
| 2 500 | 30,44710 Kč | 76 117,75 Kč |
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 34,64600 Kč |
|---|---|
| Unit Price with VAT: | 41,92166 Kč |

