Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBWSSAC20-2OZ

DigiKey Part Number
2260-WBWSSAC20-2OZ-ND
Manufacturer
Manufacturer Product Number
WBWSSAC20-2OZ
Description
SOLDER NC SAC305 .020 2 OZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.020" (0.51mm)
Melting Point
-
Flux Type
Water Soluble
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool, 2 oz (56.70g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1920,34000 Kč920,34 Kč
5793,22000 Kč3 966,10 Kč
10743,93800 Kč7 439,38 Kč
25683,39240 Kč17 084,81 Kč
50640,78340 Kč32 039,17 Kč
100600,72970 Kč60 072,97 Kč
Manufacturers Standard Package
Unit Price without VAT:920,34000 Kč
Unit Price with VAT:1 113,61140 Kč