Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 4 oz (113.40g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBWS633731-4OZ

DigiKey Part Number
2260-WBWS633731-4OZ-ND
Manufacturer
Manufacturer Product Number
WBWS633731-4OZ
Description
SOLDER NO-CLEAN 63/37 .031 4 OZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 4 oz (113.40g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Spool, 4 oz (113.40g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1691,67000 Kč691,67 Kč
5596,05000 Kč2 980,25 Kč
10559,05100 Kč5 590,51 Kč
25513,60280 Kč12 840,07 Kč
50481,63120 Kč24 081,56 Kč
100451,57670 Kč45 157,67 Kč
500388,53608 Kč194 268,04 Kč
Manufacturers Standard Package
Unit Price without VAT:691,67000 Kč
Unit Price with VAT:836,92070 Kč