
WBNCSAC20-2OZ | |
|---|---|
DigiKey Part Number | 2260-WBNCSAC20-2OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBNCSAC20-2OZ |
Description | LEAD FREE NO-CLEAN FLUX CORE SIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Category | Melting Point 430°F (221°C) |
Manufacturer SRA Soldering Products | Flux Type No-Clean |
Packaging Spool | Wire Gauge 24 AWG, 25 SWG |
Part Status Active | Process Lead Free |
Type Wire Solder | Form Spool, 2 oz (56.70g) |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Shelf Life 84 Months |
Diameter 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,06000 Kč | 948,06 Kč |
| 5 | 816,99000 Kč | 4 084,95 Kč |
| 10 | 766,25900 Kč | 7 662,59 Kč |
| 25 | 703,89480 Kč | 17 597,37 Kč |
| 50 | 660,00920 Kč | 33 000,46 Kč |
| 100 | 618,75440 Kč | 61 875,44 Kč |
| Unit Price without VAT: | 948,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,15260 Kč |




