Side (Diagonal) Cutter Tapered Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLXURON410

DigiKey Part Number
2260-TLXURON410-ND
Manufacturer
Manufacturer Product Number
TLXURON410
Description
410 MICRO-SHEAR FLUSH CUTTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,64000 Kč377,64 Kč
Manufacturers Standard Package
Unit Price without VAT:377,64000 Kč
Unit Price with VAT:456,94440 Kč