
STOPBLUE10 | |
|---|---|
DigiKey Part Number | 2260-STOPBLUE10-ND |
Manufacturer | |
Manufacturer Product Number | STOPBLUE10 |
Description | 10CC LDPE GREY STOPPERS .480 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Stopper | |
For Use With/Related Products | 10CC Pneumatic Dispenser | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 35,40200 Kč | 177,01 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| 50 | 30,81240 Kč | 1 540,62 Kč |
| 100 | 29,55050 Kč | 2 955,05 Kč |
| 500 | 26,81654 Kč | 13 408,27 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


