
AOT-S8 | |
|---|---|
DigiKey Part Number | 2260-AOT-S8-ND |
Manufacturer | |
Manufacturer Product Number | AOT-S8 |
Description | CONICAL SOLDERING IRON TIP T-S8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |

