
AOT-16D | |
|---|---|
DigiKey Part Number | 2260-AOT-16D-ND |
Manufacturer | |
Manufacturer Product Number | AOT-16D |
Description | CHISEL SOLDERING IRON TIP 1.6D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 5 | 120,90600 Kč | 604,53 Kč |
| 10 | 115,95100 Kč | 1 159,51 Kč |
| 25 | 109,71040 Kč | 2 742,76 Kč |
| 50 | 105,21680 Kč | 5 260,84 Kč |
| 100 | 100,91010 Kč | 10 091,01 Kč |
| 500 | 91,57438 Kč | 45 787,19 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


