
AOSP1800-220V | |
|---|---|
DigiKey Part Number | 2260-AOSP1800-220V-ND |
Manufacturer | |
Manufacturer Product Number | AOSP1800-220V |
Description | SP1800 MINI SOLDER POT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solder Pot 120W 1 220VAC Ceramic Heater, ESD Safe |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer SRA Soldering Products | Control/Display Type Analog |
Packaging Box | Includes Crucible Pot |
Part Status Active | Supplied Iron, Tweezer, Handle Included, Not Specified |
Type Solder Pot | Supplied Tips/Nozzles Included, Not Specified |
Wattage 120W | Workstand Included, Not Specified |
Voltage - Input 220VAC | Temperature Range 392°F ~ 752°F (200°C ~ 400°C) |
Plug Type Included, Not Specified | Features Ceramic Heater, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 411,73000 Kč | 2 411,73 Kč |
| 5 | 2 188,57600 Kč | 10 942,88 Kč |
| 10 | 2 098,98100 Kč | 20 989,81 Kč |
| 25 | 1 986,11080 Kč | 49 652,77 Kč |
| 50 | 1 957,81000 Kč | 97 890,50 Kč |
| Unit Price without VAT: | 2 411,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 918,19330 Kč |



